
0565200000 | |
|---|---|
DigiKey Part Number | 0565200000-ND |
Manufacturer | |
Manufacturer Product Number | 0565200000 |
Description | JUMPER TERM BLK 10POS LINK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Jumper Link |
Datasheet | Datasheet |
Category | Pitch 0.315" (8.00mm) |
Manufacturer Weidmüller | Style Jumper Link |
Series | For Use With/Related Products SAK Series |
Packaging Bulk | Contact Material Copper |
Part Status Active | Contact Finish Zinc |
Type Terminal Block, Cross Connection | Color Gray |
Number of Positions 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 5,99850 € | 119,97 € |
| Unit Price without VAT: | 5,99850 € |
|---|---|
| Unit Price with VAT: | 7,13822 € |

