
0560009999 | |
|---|---|
DigiKey Part Number | 281-0560009999-ND |
Manufacturer | |
Manufacturer Product Number | 0560009999 |
Description | CLI R 02-3 SDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" W x 0.12" L (3.4mm x 3.0mm) Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Type Wire Marker, Slip-On |
Manufacturer Weidmüller | Size 0.13" W x 0.12" L (3.4mm x 3.0mm) |
Series | Cable Diameter 0.051" ~ 0.118" (1.30mm ~ 3.00mm) |
Packaging Box | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,06500 € | 40,65 € |
| Unit Price without VAT: | 4,06500 € |
|---|---|
| Unit Price with VAT: | 4,83735 € |

