
0560001513 | |
|---|---|
DigiKey Part Number | 0560001513-ND |
Manufacturer | |
Manufacturer Product Number | 0560001513 |
Description | CLI R 02-3 GE/SW 4 10/PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" W x 0.12" L (3.4mm x 3.0mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.13" W x 0.12" L (3.4mm x 3.0mm) | |
Cable Diameter | 0.051" ~ 0.118" (1.30mm ~ 3.00mm) | |
Legend | 4 | |
Color | Yellow | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 € | 4,62 € |
| 10 | 3,92900 € | 39,29 € |
| 25 | 3,68320 € | 92,08 € |
| 50 | 3,50740 € | 175,37 € |
| 100 | 3,34000 € | 334,00 € |
| 250 | 3,13088 € | 782,72 € |
| 500 | 2,98148 € | 1.490,74 € |
| 1.000 | 2,83927 € | 2.839,27 € |
| 2.500 | 2,66172 € | 6.654,30 € |
| Unit Price without VAT: | 4,62000 € |
|---|---|
| Unit Price with VAT: | 5,49780 € |

