
0559200000 | |
|---|---|
DigiKey Part Number | 281-0559200000-ND |
Manufacturer | |
Manufacturer Product Number | 0559200000 |
Description | CLI RS 3 MDCLI C 02 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Marker 0.12" W x 3.94" L (3.0mm x 100.0mm) Silver Steel |
Datasheet | Datasheet |
Category | Cable Diameter 0.098" ~ 0.138" (2.50mm ~ 3.50mm) |
Manufacturer Weidmüller | Legend Blank |
Packaging Box | Color Silver |
Part Status Active | Material Steel |
Type Wire Marker | Operating Temperature -30°C ~ 80°C |
Size 0.12" W x 3.94" L (3.0mm x 100.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,77000 € | 10,77 € |
| 10 | 9,15300 € | 91,53 € |
| 25 | 8,58000 € | 214,50 € |
| 50 | 8,17020 € | 408,51 € |
| 100 | 7,95740 € | 795,74 € |
| Unit Price without VAT: | 10,77000 € |
|---|---|
| Unit Price with VAT: | 12,81630 € |

