
0550520000 | |
|---|---|
DigiKey Part Number | 0550520000-ND |
Manufacturer | |
Manufacturer Product Number | 0550520000 |
Description | CONN TERM BLK FEED THRU 3/0-6AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Yellow 3/0-6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 28.0mm | |
Termination Style | Screw | |
Current - IEC | 232 A | |
Voltage - IEC | 1000V | |
Current - UL | 190 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 3/0-6 AWG | |
Wire Gauge or Range - mm² | 16-95mm² | |
Features | - | |
Color | Yellow | |
Fuse Type | - | |
Material - Insulation | Gemin (Thermosetting Plastic) | |
Material Flammability Rating | UL94 5VA | |
Stripping Length | 30mm |

