0539060000 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Weidmüller
In Stock: 11
Unit Price: 14,88000 €
Datasheet
Terminal Block Connector 3 Position Feed Through 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0539060000

DigiKey Part Number
0539060000-ND
Manufacturer
Manufacturer Product Number
0539060000
Description
CONN TERM BLK FEED THRU 12-22AWG
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through 12-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
2; Connected
Terminal - Width
6.5mm
Termination Style
Screw
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
LED
Color
-
Fuse Type
-
Material - Insulation
-
Material Flammability Rating
-
Stripping Length
9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.06.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2511,70360 €292,59 €
Manufacturers Standard Package
Unit Price without VAT:11,70360 €
Unit Price with VAT:13,92728 €