
0526960023 | |
|---|---|
DigiKey Part Number | 0526960023-ND |
Manufacturer | |
Manufacturer Product Number | 0526960023 |
Description | DEKAFIX GW 6 MARKED 23 50/CD |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SAK, W and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Label, Snap In | |
Legend | Numbers, 23 | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | SAK, W and Z Series | |
Color | White |

