
0526960009 | |
|---|---|
DigiKey Part Number | 0526960009-ND |
Manufacturer | |
Manufacturer Product Number | 0526960009 |
Description | DEKAFIX GW 6 MARKED 9 50/CD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SAK, W and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 9 | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | SAK, W and Z Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,07346 € | 36,73 € |
| Unit Price without VAT: | 0,07346 € |
|---|---|
| Unit Price with VAT: | 0,08742 € |

