Image for 0523960000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0523960000

DigiKey Part Number
0523960000-ND
Manufacturer
Manufacturer Product Number
0523960000
Description
CONN TERM BLK FEED THRU 16-22AWG
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Beige 16-22 AWG
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
7.5mm
Manufacturer
Weidmüller
Termination Style
Screw
Series
Current - UL
27 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Obsolete
Wire Gauge or Range - AWG
16-22 AWG
Type
Feed Through
Color
Beige
Number of Positions
4
Material - Insulation
Polyamide (PA66), Nylon 6/6
Number of Levels
2
Stripping Length
9mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.