
0523060091 | |
|---|---|
DigiKey Part Number | 0523060091-ND |
Manufacturer | |
Manufacturer Product Number | 0523060091 |
Description | DEKAFIX FWZ 5 MARKD 91-100 50/CD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For GSE, LP, LU, LX, P, SAK, TOP 1.5GS, W and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 91 through 100 | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | GSE, LP, LU, LX, P, SAK, TOP 1.5GS, W and Z Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 10 | 3,65700 € | 36,57 € |
| 25 | 3,42800 € | 85,70 € |
| 50 | 3,26400 € | 163,20 € |
| 100 | 3,10810 € | 310,81 € |
| 250 | 2,91344 € | 728,36 € |
| 500 | 2,77444 € | 1.387,22 € |
| 1.000 | 2,64211 € | 2.642,11 € |
| 2.500 | 2,47688 € | 6.192,20 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,11700 € |

