
0522761044 | |
|---|---|
DigiKey Part Number | 0522761044-ND |
Manufacturer | |
Manufacturer Product Number | 0522761044 |
Description | DEKAFIX GW 5 MARKED X 50/CD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For GSE, LP, LU, LX, P, SAK, W, Z and TOP 1.5GS Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Letters, X | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | GSE, LP, LU, LX, P, SAK, W, Z and TOP 1.5GS Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,69600 € | 36,96 € |
| 25 | 3,46440 € | 86,61 € |
| 50 | 3,29880 € | 164,94 € |
| 100 | 3,14130 € | 314,13 € |
| 250 | 2,94464 € | 736,16 € |
| 500 | 2,80412 € | 1.402,06 € |
| 1.000 | 2,67039 € | 2.670,39 € |
| 2.500 | 2,50338 € | 6.258,45 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |

