
0522761035 | |
|---|---|
DigiKey Part Number | 0522761035-ND |
Manufacturer | |
Manufacturer Product Number | 0522761035 |
Description | DEKAFIX GW 5 MARKED O 50/CD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For GSE, LP, LU, LX, P, SAK, W, Z and TOP 1.5GS Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Letters, O | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | GSE, LP, LU, LX, P, SAK, W, Z and TOP 1.5GS Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,08760 € | 2,19 € |
| 50 | 0,08340 € | 4,17 € |
| 100 | 0,07950 € | 7,95 € |
| 250 | 0,07452 € | 18,63 € |
| 500 | 0,07098 € | 35,49 € |
| 1.000 | 0,06758 € | 67,58 € |
| 2.500 | 0,06334 € | 158,35 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

