
0522761023 | |
|---|---|
DigiKey Part Number | 0522761023-ND |
Manufacturer | |
Manufacturer Product Number | 0522761023 |
Description | DEKAFIX GW 5 MARKED C 50/CD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For GSE, LP, LU, LX, P, SAK, W, Z and TOP 1.5GS Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Letters, C | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | GSE, LP, LU, LX, P, SAK, W, Z and TOP 1.5GS Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,07636 € | 38,18 € |
| Unit Price without VAT: | 0,07636 € |
|---|---|
| Unit Price with VAT: | 0,09087 € |


