
0520000000 | |
|---|---|
DigiKey Part Number | 0520000000-ND |
Manufacturer | |
Manufacturer Product Number | 0520000000 |
Description | JUMPER TERM BLK 25POS ROUND PIN |
Customer Reference | |
Detailed Description | 25 Position Terminal Block, Cross Connection Jumper Round Pins |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 25 | |
Pitch | - | |
Style | Round Pins | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |

