
0519060071 | |
|---|---|
DigiKey Part Number | 0519060071-ND |
Manufacturer | |
Manufacturer Product Number | 0519060071 |
Description | DEKAFIX FWZ 6.5 MKD 71-80 50/CD |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SAK and W Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Label, Snap In | |
Legend | Numbers, 71 through 80 | |
Pitch | 0.256" (6.50mm) | |
For Use With/Related Products | SAK and W Series | |
Color | White |

