
0519060011 | |
|---|---|
DigiKey Part Number | 0519060011-ND |
Manufacturer | |
Manufacturer Product Number | 0519060011 |
Description | DEKAFIX FWZ 6.5 MKD 11-20 50/CD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SAK and W Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 11 through 20 | |
Pitch | 0.256" (6.50mm) | |
For Use With/Related Products | SAK and W Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,14720 € | 314,72 € |
| 200 | 2,99695 € | 599,39 € |
| 300 | 2,91243 € | 873,73 € |
| 400 | 2,85393 € | 1.141,57 € |
| 500 | 2,80938 € | 1.404,69 € |
| 1.000 | 2,67537 € | 2.675,37 € |
| Unit Price without VAT: | 3,14720 € |
|---|---|
| Unit Price with VAT: | 3,74517 € |

