
0519060001 | |
|---|---|
DigiKey Part Number | 0519060001-ND |
Manufacturer | |
Manufacturer Product Number | 0519060001 |
Description | DEKAFIX FWZ 6.5 MKD 1-10 50/CD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SAK and W Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 1 through 10 | |
Pitch | 0.256" (6.50mm) | |
For Use With/Related Products | SAK and W Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,70300 € | 37,03 € |
| 25 | 3,47080 € | 86,77 € |
| 50 | 3,30500 € | 165,25 € |
| 100 | 3,14720 € | 314,72 € |
| 250 | 2,95012 € | 737,53 € |
| 500 | 2,80938 € | 1.404,69 € |
| 1.000 | 2,67537 € | 2.675,37 € |
| 2.500 | 2,50806 € | 6.270,15 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |

