
0518960081 | |
|---|---|
DigiKey Part Number | 0518960081-ND |
Manufacturer | |
Manufacturer Product Number | 0518960081 |
Description | DEKAFIX FWZ 6 MARKED 81-90 50/CD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SAK, W and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 81 through 90 | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | SAK, W and Z Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,05940 € | 305,94 € |
| 200 | 2,91340 € | 582,68 € |
| 300 | 2,83127 € | 849,38 € |
| 400 | 2,77438 € | 1.109,75 € |
| 500 | 2,73106 € | 1.365,53 € |
| 1.000 | 2,60080 € | 2.600,80 € |
| Unit Price without VAT: | 3,05940 € |
|---|---|
| Unit Price with VAT: | 3,64069 € |

