
0518960051 | |
|---|---|
DigiKey Part Number | 0518960051-ND |
Manufacturer | |
Manufacturer Product Number | 0518960051 |
Description | DEKAFIX FWZ 6 MARKED 51-60 50/CD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SAK, W and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 51 through 60 | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | SAK, W and Z Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 3,60000 € | 36,00 € |
| 25 | 3,37440 € | 84,36 € |
| 50 | 3,21300 € | 160,65 € |
| 100 | 3,05940 € | 305,94 € |
| 250 | 2,86788 € | 716,97 € |
| 500 | 2,73106 € | 1.365,53 € |
| 1.000 | 2,60080 € | 2.600,80 € |
| 2.500 | 2,43814 € | 6.095,35 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |

