Terminal Block Connector 2 Position Disconnect Yellow 8-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Yellow 8-22 AWG
0501820000
0501820000

0501820000

DigiKey Part Number
0501820000-ND
Manufacturer
Manufacturer Product Number
0501820000
Description
CONN TERM BLK DISCONNECT 8-22AWG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Yellow 8-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
16 A
Manufacturer
Weidmüller
Voltage - IEC
400V
Series
Current - UL
30 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
8-22 AWG
Type
Disconnect
Wire Gauge or Range - mm²
0.5-10mm²
Disconnect Type
Fuse, Screw Cap
Color
Yellow
Number of Positions
2
Fuse Type
E14
Number of Levels
1
Material - Insulation
Gemin (Thermosetting Plastic)
Terminal - Width
24.0mm
Material Flammability Rating
UL94 5VA
Termination Style
Screw
Stripping Length
14mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,58000 €41,58 €
2028,03300 €560,66 €
4026,23000 €1.049,20 €
6025,35267 €1.521,16 €
10024,40770 €2.440,77 €
26023,04031 €5.990,48 €
Manufacturers Standard Package
Unit Price without VAT:41,58000 €
Unit Price with VAT:49,48020 €