
0500800000 | |
|---|---|
DigiKey Part Number | 281-0500800000-ND |
Manufacturer | |
Manufacturer Product Number | 0500800000 |
Description | TBF 37/30/18 TRSP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Cover Included 6.890" L x 11.890" W (175.01mm x 302.01mm) X 14.646" (372.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 81.92in² (529cm²) |
Mfr | Design Cover Included |
Packaging Box | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Ratings |
Size / Dimension 6.890" L x 11.890" W (175.01mm x 302.01mm) | Material Flammability Rating UL94 V-2 |
Height 14.646" (372.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,25000 € | 368,25 € |
| 5 | 324,55000 € | 1.622,75 € |
| 10 | 308,73300 € | 3.087,33 € |
| Unit Price without VAT: | 368,25000 € |
|---|---|
| Unit Price with VAT: | 438,21750 € |

