0498300000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Weidmüller
In Stock: 14
Unit Price: 26,55000 €
Datasheet
Image for 0498300000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0498300000

DigiKey Part Number
281-4168-ND
Manufacturer
Manufacturer Product Number
0498300000
Description
TERM BLK 1POS BLACK
Customer Reference
Detailed Description
1 Position Terminal Block Black Post - Single 36.5mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Post - Single
Mounting Type
DIN Rail
Number of Positions
1
Number of Levels
1
Terminal - Width
36.5mm
Termination Style
Stud
Current - IEC
232 A
Voltage - IEC
1 kV
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
95mm²
Features
-
Housing Color
Black
Length
2.362" (60.00mm)
Height (Max)
2.835" (72.00mm)
Material - Insulation
Gemin (Thermosetting Plastic)
Material Flammability Rating
-
Stripping Length
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes