1 Position Terminal Block Yellow Post - Single 18.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0498220000

DigiKey Part Number
0498220000-ND
Manufacturer
Manufacturer Product Number
0498220000
Description
TERM BLK 1POS YELLOW
Customer Reference
Detailed Description
1 Position Terminal Block Yellow Post - Single 18.0mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Post - Single
Mounting Type
DIN Rail
Number of Positions
1
Number of Levels
1
Terminal - Width
18.0mm
Termination Style
Stud
Current - IEC
76 A
Voltage - IEC
1 kV
Current - UL
85 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
4-12 AWG
Wire Gauge or Range - mm²
16mm²
Features
-
Housing Color
Yellow
Length
1.575" (40.01mm)
Height (Max)
2.441" (62.00mm)
Material - Insulation
Gemin (Thermosetting Plastic)
Material Flammability Rating
-
Stripping Length
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.