
0498100000 | |
|---|---|
DigiKey Part Number | 0498100000-ND |
Manufacturer | |
Manufacturer Product Number | 0498100000 |
Description | TERM BLK 1POS BLACK |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Black Post - Single 36.5mm |
Category | Terminal - Width 36.5mm |
Manufacturer Weidmüller | Termination Style Stud |
Series | Current - IEC 125 A |
Packaging Bulk | Voltage - IEC 1.5 kV |
Part Status Obsolete | Wire Gauge or Range - mm² 35mm² |
Type Post - Single | Housing Color Black |
Mounting Type DIN Rail | Length 2.362" (60.00mm) |
Number of Positions 1 | Height (Max) 2.677" (68.00mm) |
Number of Levels 1 | Material - Insulation Gemin (Thermosetting Plastic) |



