



0497560000 | |
|---|---|
DigiKey Part Number | 0497560000-ND |
Manufacturer | |
Manufacturer Product Number | 0497560000 |
Description | CONN TERM BLK FEED THRU 12-22AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 12-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 32 A |
Manufacturer Weidmüller | Voltage - IEC 630V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 2 | Color Beige |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 8.0mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw, Spring Clamp | Stripping Length 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 € | 14,18 € |
| 10 | 10,10700 € | 101,07 € |
| 25 | 8,99000 € | 224,75 € |
| 50 | 8,32120 € | 416,06 € |
| 100 | 7,78360 € | 778,36 € |
| 250 | 7,23984 € | 1.809,96 € |
| 500 | 6,93014 € | 3.465,07 € |
| 1.000 | 6,68924 € | 6.689,24 € |
| Unit Price without VAT: | 14,18000 € |
|---|---|
| Unit Price with VAT: | 16,87420 € |

