
0480120000 | |
|---|---|
DigiKey Part Number | 281-0480120000-ND |
Manufacturer | |
Manufacturer Product Number | 0480120000 |
Description | MF 1/8 4X6.3/2.8 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Yellow 14-20 AWG |
Datasheet | Datasheet |
Category | Current - IEC 8 A |
Manufacturer Weidmüller | Voltage - IEC 400V |
Series | Current - UL 10 A |
Packaging Box | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 14-20 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-2.5mm² |
Number of Positions 4 | Color Yellow |
Number of Levels 1 | Material - Insulation Gemin (Thermosetting Plastic) |
Terminal - Width 68.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,74100 € | 537,05 € |
| Unit Price without VAT: | 10,74100 € |
|---|---|
| Unit Price with VAT: | 12,78179 € |

