Similar

0478900000 | |
|---|---|
DigiKey Part Number | 0478900000-ND |
Manufacturer | |
Manufacturer Product Number | 0478900000 |
Description | TERM BLK 3P TOP ENT 10.16MM PCB |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.400" (10.16mm) | |
Mating Orientation | Vertical with Board | |
Current | 40 A | |
Voltage | 300 V | |
Wire Gauge | 8-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | Interlocking (Side) | |
Color | Gray | |
Operating Temperature | -50°C ~ 100°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 1.2 Nm (10.6 Lb-In) | |
Screw Thread | M4 |


