
0476260000 | |
|---|---|
DigiKey Part Number | 0476260000-ND |
Manufacturer | |
Manufacturer Product Number | 0476260000 |
Description | CONN TERM BLK END PLATE RAIL BG |
Customer Reference | |
Detailed Description | Connector End Plate, Rail Type For SAK Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | SAK Series | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,05080 € | 52,54 € |
| Unit Price without VAT: | 1,05080 € |
|---|---|
| Unit Price with VAT: | 1,25045 € |

