
0473560351 | |
|---|---|
DigiKey Part Number | 0473560351-ND |
Manufacturer | |
Manufacturer Product Number | 0473560351 |
Description | DEKAFIX FS 5 MKD 351-400 50/CD |
Customer Reference | |
Detailed Description | Connector Label, Snap In For P, SAK, W, Z and TOP 1.5GS Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Label, Snap In | |
Legend | Numbers, 351 through 400 | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | P, SAK, W, Z and TOP 1.5GS Series | |
Color | White |

