Connector Label, Snap In For GSE, LP, LU, LX, P, SAK, TOP 1.5GS, W and Z Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0473460501

DigiKey Part Number
0473460501-ND
Manufacturer
Manufacturer Product Number
0473460501
Description
DEKAFIX FW 5 MARKD 501-550 50/CD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Label, Snap In For GSE, LP, LU, LX, P, SAK, TOP 1.5GS, W and Z Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Label, Snap In
Legend
Numbers, 501 through 550
Pitch
0.197" (5.00mm)
For Use With/Related Products
GSE, LP, LU, LX, P, SAK, TOP 1.5GS, W and Z Series
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,41000 €4,41 €
103,74300 €37,43 €
253,50800 €87,70 €
503,34040 €167,02 €
1003,18090 €318,09 €
2502,98172 €745,43 €
5002,83942 €1.419,71 €
1.0002,70401 €2.704,01 €
2.5002,53490 €6.337,25 €
Manufacturers Standard Package
Unit Price without VAT:4,41000 €
Unit Price with VAT:5,24790 €