
0473460351 | |
|---|---|
DigiKey Part Number | 0473460351-ND |
Manufacturer | |
Manufacturer Product Number | 0473460351 |
Description | DEKAFIX FW 5 MKD 351-400 50/CD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For GSE, LP, LU, LX, P, SAK, TOP 1.5GS, W and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 351 through 400 | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | GSE, LP, LU, LX, P, SAK, TOP 1.5GS, W and Z Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 3,74300 € | 37,43 € |
| 25 | 3,50800 € | 87,70 € |
| 50 | 3,34040 € | 167,02 € |
| 100 | 3,18090 € | 318,09 € |
| 250 | 2,98172 € | 745,43 € |
| 500 | 2,83942 € | 1.419,71 € |
| 1.000 | 2,70401 € | 2.704,01 € |
| 2.500 | 2,53490 € | 6.337,25 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |

