
0473391687 | |
|---|---|
DigiKey Part Number | 0473391687-ND |
Manufacturer | |
Manufacturer Product Number | 0473391687 |
Description | DEKAFIX 5 BLANK YLW 50/CD |
Customer Reference | |
Detailed Description | Connector Label, Snap In For GSE, LP, LU, LX, SAK, W, TOP 1.5GS and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | GSE, LP, LU, LX, SAK, W, TOP 1.5GS and Z Series | |
Color | Yellow |

