
0468660701 | |
|---|---|
DigiKey Part Number | 281-0468660701-ND |
Manufacturer | |
Manufacturer Product Number | 0468660701 |
Description | DEK 6 FW 701-750 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 6mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 701 through 750 | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | 6mm Wide Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,07030 € | 35,15 € |
| Unit Price without VAT: | 0,07030 € |
|---|---|
| Unit Price with VAT: | 0,08366 € |

