
0460660091 | |
|---|---|
DigiKey Part Number | 0460660091-ND |
Manufacturer | |
Manufacturer Product Number | 0460660091 |
Description | DEKAFIX FSZ 5 MKD 91-100 50/CD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For GSE, LP, LU, LX, P, SAK, W, Z and TOP 1.5GS Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 91 through 100 | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | GSE, LP, LU, LX, P, SAK, W, Z and TOP 1.5GS Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,96480 € | 296,48 € |
| 200 | 2,82320 € | 564,64 € |
| 300 | 2,74357 € | 823,07 € |
| 400 | 2,68848 € | 1.075,39 € |
| 500 | 2,64648 € | 1.323,24 € |
| 1.000 | 2,52025 € | 2.520,25 € |
| Unit Price without VAT: | 2,96480 € |
|---|---|
| Unit Price with VAT: | 3,52811 € |

