
0457800000 | |
|---|---|
DigiKey Part Number | 0457800000-ND |
Manufacturer | |
Manufacturer Product Number | 0457800000 |
Description | JUMPER TERM BLK 10POS SCREW-IN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.236" (6.00mm) | |
Style | Screw In | |
For Use With/Related Products | SAK Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 € | 17,43 € |
| 10 | 14,81400 € | 148,14 € |
| 25 | 13,88600 € | 347,15 € |
| 50 | 13,22320 € | 661,16 € |
| 100 | 12,59230 € | 1.259,23 € |
| 250 | 11,80460 € | 2.951,15 € |
| 500 | 11,24186 € | 5.620,93 € |
| Unit Price without VAT: | 17,43000 € |
|---|---|
| Unit Price with VAT: | 20,74170 € |

