
0457700000 | |
|---|---|
DigiKey Part Number | 0457700000-ND |
Manufacturer | |
Manufacturer Product Number | 0457700000 |
Description | JUMPER TERM BLK 4POS SCREW-IN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Category | Type Terminal Block, Cross Connection |
Manufacturer Weidmüller | Number of Positions 4 |
Series | Pitch 0.236" (6.00mm) |
Packaging Bulk | Style Screw In |
Part Status Active | For Use With/Related Products SAK Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,84700 € | 292,35 € |
| Unit Price without VAT: | 5,84700 € |
|---|---|
| Unit Price with VAT: | 6,95793 € |

