
0449060000 | |
|---|---|
DigiKey Part Number | 0449060000-ND |
Manufacturer | |
Manufacturer Product Number | 0449060000 |
Description | CONN BARRIER STRIP 6CIRCUIT |
Customer Reference | |
Detailed Description | 6 Circuit Barrier Block Connector Screws |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 6 | |
Number of Wire Entries | 12 | |
Pitch | - | |
Number of Rows | 2 | |
Current Rating (Amps) | 25A | |
Voltage Rating | 150V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Beige | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - |

