
0431400000 | |
|---|---|
DigiKey Part Number | 281-5381-ND |
Manufacturer | |
Manufacturer Product Number | 0431400000 |
Description | FUSE CERAMIC 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 32.0 | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Light Gray | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,41900 € | 24,19 € |
| 25 | 2,11600 € | 52,90 € |
| 50 | 1,92580 € | 96,29 € |
| 100 | 1,76810 € | 176,81 € |
| 250 | 1,60400 € | 401,00 € |
| 500 | 1,50834 € | 754,17 € |
| 1.000 | 1,43284 € | 1.432,84 € |
| 5.000 | 1,31542 € | 6.577,10 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |

