Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0412860000 | |
|---|---|
DigiKey Part Number | 0412860000-ND |
Manufacturer | |
Manufacturer Product Number | 0412860000 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 12-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 10 A |
Manufacturer Weidmüller | Voltage - IEC 400V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-4mm² |
Disconnect Type Switch, Knife | Color Beige |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-2 |
Terminal - Width 6.5mm | Stripping Length 8mm |
Termination Style Screw |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0183360000 | Weidmüller | 59 | 281-5340-ND | 23,47000 € | Parametric Equivalent |
| 0183380000 | Weidmüller | 0 | 0183380000-ND | 13,80620 € | Parametric Equivalent |
| 0412760000 | Weidmüller | 0 | 0412760000-ND | 6,36940 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,21410 € | 621,41 € |
| Unit Price without VAT: | 6,21410 € |
|---|---|
| Unit Price with VAT: | 7,39478 € |




