
0407900000 | |
|---|---|
DigiKey Part Number | 0407900000-ND |
Manufacturer | |
Manufacturer Product Number | 0407900000 |
Description | HEX T-HANDLE 6MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 6mm 4.33" (110.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 6mm | |
Length - Overall | 4.33" (110.0mm) | |
Features | Nickel Plated | |
Weight | 0.132 lb (59.87 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,78000 € | 13,78 € |
| Unit Price without VAT: | 13,78000 € |
|---|---|
| Unit Price with VAT: | 16,39820 € |

