Terminal Block Connector 3 Position Feed Through Beige 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395960000

DigiKey Part Number
0395960000-ND
Manufacturer
Manufacturer Product Number
0395960000
Description
CONN TERM BLK FEED THRU 12-22AWG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Beige 12-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
10 A
Manufacturer
Weidmüller
Voltage - IEC
24V
Series
Wire Gauge or Range - AWG
12-22 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.5-4mm²
Part Status
Active
Features
LED
Type
Feed Through
Color
Beige
Number of Positions
3
Material - Insulation
Polyamide (PA66), Nylon 6/6
Number of Levels
2; Connected
Material Flammability Rating
UL94 V-2
Terminal - Width
6.0mm
Stripping Length
9mm
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2512,65040 €316,26 €
Manufacturers Standard Package
Unit Price without VAT:12,65040 €
Unit Price with VAT:15,05398 €