


0379300000 | |
|---|---|
DigiKey Part Number | 281-4127-ND |
Manufacturer | |
Manufacturer Product Number | 0379300000 |
Description | H 10.0/18 8AWG UNINSLTD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Non-Insulated |
Manufacturer Weidmüller | Style DIN |
Packaging Bulk | Size 8 AWG (10.00mm²) |
Part Status Active | Length - Overall 18.00mm |
Type Single Wire | Color Silver (Non-Insulated) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13000 € | 1,30 € |
| 25 | 0,12200 € | 3,05 € |
| 50 | 0,11600 € | 5,80 € |
| 100 | 0,11060 € | 11,06 € |
| 250 | 0,10360 € | 25,90 € |
| 500 | 0,09864 € | 49,32 € |
| 1.000 | 0,09392 € | 93,92 € |
| 2.500 | 0,08804 € | 220,10 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

