
0369000000 | |
|---|---|
DigiKey Part Number | 0369000000-ND |
Manufacturer | |
Manufacturer Product Number | 0369000000 |
Description | JUMPER TERM BLK 2POS SCREW-IN |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.201" (5.10mm) | |
Style | Screw In | |
For Use With/Related Products | SAK and W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |

