
0366560000 | |
|---|---|
DigiKey Part Number | 281-0366560000-ND |
Manufacturer | |
Manufacturer Product Number | 0366560000 |
Description | AK 4/10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige, Yellow 12-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 60.0mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 690V | |
Current - UL | 27 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Beige, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,64400 € | 246,44 € |
| Unit Price without VAT: | 24,64400 € |
|---|---|
| Unit Price with VAT: | 29,32636 € |

