



0363680000 | |
|---|---|
DigiKey Part Number | 0363680000-ND |
Manufacturer | |
Manufacturer Product Number | 0363680000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 12-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 32 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 27 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 4 | Color Blue |
Number of Levels 2; Connected | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.0mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,63000 € | 31,63 € |
| 10 | 22,87800 € | 228,78 € |
| 25 | 20,61600 € | 515,40 € |
| 50 | 19,28760 € | 964,38 € |
| 100 | 18,23340 € | 1.823,34 € |
| 250 | 17,17920 € | 4.294,80 € |
| 500 | 16,58426 € | 8.292,13 € |
| Unit Price without VAT: | 31,63000 € |
|---|---|
| Unit Price with VAT: | 37,63970 € |

