
0362460000 | |
|---|---|
DigiKey Part Number | 0362460000-ND |
Manufacturer | |
Manufacturer Product Number | 0362460000 |
Description | CONN TERM BLK FEED THRU 12-22AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 12-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Part Status | Obsolete | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Tab | |
Current - IEC | 8 A | |
Voltage - IEC | 400V | |
Current - UL | 10 A | |
Voltage - UL | 150V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.2-1mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | - |

