
0358460000 | |
|---|---|
DigiKey Part Number | 0358460000-ND |
Manufacturer | |
Manufacturer Product Number | 0358460000 |
Description | JUMPER TERM BLK 2POS SLIDER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Slider |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Weidmüller | Pitch 0.472" (12.00mm) |
Series | Style Slider |
Packaging Bulk | For Use With/Related Products SAK and W Series |
Part Status Active | Color Beige |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 4,54550 € | 90,91 € |
| Unit Price without VAT: | 4,54550 € |
|---|---|
| Unit Price with VAT: | 5,40915 € |

