
0351200000 | |
|---|---|
DigiKey Part Number | 35120-ND |
Manufacturer | |
Manufacturer Product Number | 0351200000 |
Description | BOX ALUM 23.03"L X 6.3"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 23.031" L x 6.299" W (585.00mm x 160.00mm) X 3.937" (100.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 23.031" L x 6.299" W (585.00mm x 160.00mm) | |
Height | 3.937" (100.00mm) | |
Area (L x W) | 145in² (935cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | - | |
Features | Sealed | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 13 lbs (5.9 kg) |

