Box Metal, Aluminum Unpainted Cover Included 2.756" L x 2.756" W (70.00mm x 70.00mm) X 1.594" (40.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Unpainted Cover Included 2.756" L x 2.756" W (70.00mm x 70.00mm) X 1.594" (40.50mm)
342000000
342000000

0342000000

DigiKey Part Number
281-4914-ND
Manufacturer
Manufacturer Product Number
0342000000
Description
BOX ALUM 2.76"L X 2.76"W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Unpainted Cover Included 2.756" L x 2.756" W (70.00mm x 70.00mm) X 1.594" (40.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
7.60in² (49.0cm²)
Mfr
Design
Cover Included
Series
Material
Packaging
Bulk
Color
Unpainted
Part Status
Active
Features
Sealed
Container Type
Box
Ratings
Size / Dimension
2.756" L x 2.756" W (70.00mm x 70.00mm)
Shipping Info
Shipped from DigiKey
Height
1.594" (40.50mm)
Weight
0.485 lb (219.99 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 30
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,54000 €29,54 €
525,25200 €126,26 €
1023,60300 €236,03 €
3021,20600 €636,18 €
5020,17580 €1.008,79 €
10019,98330 €1.998,33 €
Manufacturers Standard Package
Unit Price without VAT:29,54000 €
Unit Price with VAT:35,15260 €