



0340480000 | |
|---|---|
DigiKey Part Number | 0340480000-ND |
Manufacturer | |
Manufacturer Product Number | 0340480000 |
Description | CONN TERM BLK FEED THRU 14-24AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 14-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Screw | |
Current - IEC | 17.5 A | |
Voltage - IEC | 250V | |
Current - UL | 15 A | |
Voltage - UL | 150V | |
Wire Gauge or Range - AWG | 14-24 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 € | 3,88 € |
| 10 | 2,76000 € | 27,60 € |
| 25 | 2,41640 € | 60,41 € |
| 50 | 2,20220 € | 110,11 € |
| 100 | 2,02510 € | 202,51 € |
| 250 | 1,84132 € | 460,33 € |
| 500 | 1,73452 € | 867,26 € |
| 1.000 | 1,65036 € | 1.650,36 € |
| 5.000 | 1,51972 € | 7.598,60 € |
| Unit Price without VAT: | 3,88000 € |
|---|---|
| Unit Price with VAT: | 4,61720 € |

